Grove Base HAT For Raspberry Pi

$12.19

Out of stock

Grove Base HAT For Raspberry Pi

Grove Base HAT For Raspberry Pi

The Grove Base Hat for Raspberry Pi provide Digital/Analog/I2C/PWM/UART port to meet all your needs. With the help of the build-in MCU, a 12-bit 8 channel ADC is also available for Raspberry Pi.
This product is fully compatible with Raspberry Pi’s 2/3B/3B+/4/Zero

More

$12.19

Out of stock

Product Details

Description

The Grove Base Hat for Raspberry Pi provide Digital/Analog/I2C/PWM/UART port to meet all your needs. With the help of the build-in MCU, a 12-bit 8 channel ADC is also available for Raspberry Pi.
This product is fully compatible with Raspberry Pi’s 2/3B/3B+/4/Zero

Specifications

SKU

1845102

mpn

103030275

brand

Seeed Studio

Reviews

Okay, no reviews ... yet.

Be the first to review Grove Base HAT For Raspberry Pi. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.