DFRobot URM37 V5.0 Ultrasonic Sensor For Arduino / Raspberry Pi

$16.50

Out of stock

  • micro:bit Shop
  • DFRobot URM37 V5.0 Ultrasonic Sensor For Arduino / Raspberry Pi

DFRobot URM37 V5.0 Ultrasonic Sensor For Arduino / Raspberry Pi

DFRobot URM37 V5.0 Ultrasonic Sensor For Arduino / Raspberry Pi

The DFRobot Ultrasonic sensor is a powerful module with built-in temperature compensation to ensure accurate distance measurement in temperature changing applications. The module offers analog, switch, serial and PWM outputs.

More

$16.50

Out of stock

Product Details

Description

The DFRobot Ultrasonic sensor is a powerful module with built-in temperature compensation to ensure accurate distance measurement in temperature changing applications. The module offers analog, switch, serial and PWM outputs.

Specifications

SKU

2049895

mpn

SEN0001

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot URM37 V5.0 Ultrasonic Sensor For Arduino / Raspberry Pi. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.