DFRobot micro: IO-BOX Expansion Board with On-board Li-ion Battery Power

$11.95

DFRobot micro: IO-BOX Expansion Board with On-board Li-ion Battery Power

DFRobot micro: IO-BOX Expansion Board with On-board Li-ion Battery Power

The DFRobot micro IO-BOX is a micro:bit multifunctional expansion board with onboard Li-ion battery power. This has high-cost boost-buck power management. This 6cm x 6cm board has numerous functions such as Switch 2-way driver motor, 2-way I2C port, 1-way serial port, 1-way buzzer, 4-way RGB LED, Li-ion battery box, charge circuit and emergency power interface.

More

$11.95

4 in stock

Quantity Unit Price
1 - 4 11.95 11.95
5 - 9 11.95 11.95
10 - 99 11.95 11.95
100+ 11.95 11.95

Product Details

Description

The DFRobot micro IO-BOX is a micro:bit multifunctional expansion board with onboard Li-ion battery power. This has high-cost boost-buck power management. This 6cm x 6cm board has numerous functions such as Switch 2-way driver motor, 2-way I2C port, 1-way serial port, 1-way buzzer, 4-way RGB LED, Li-ion battery box, charge circuit and emergency power interface.

Specifications

SKU

2163773

mpn

MBT0005

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot micro: IO-BOX Expansion Board with On-board Li-ion Battery Power. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.