The DFRobot non-contact liquid level sensor utilizes advanced signal processing technology by using a powerful chip with high-speed operation capacity to achieve non-contact liquid level detection. Without contacting with a liquid, the module is suitable for hazardous applications such as detecting toxic substances, strong acid, strong alkali and all kinds of liquid in an airtight container under high pressure. There are no special requirements for the liquid or container and the sensor is easy to use and easy to install. The liquid level sensor is equipped with an interface adapter that makes it compatible with DFRobot “Gravity” interface.
MoreOut of stock
The DFRobot non-contact liquid level sensor utilizes advanced signal processing technology by using a powerful chip with high-speed operation capacity to achieve non-contact liquid level detection. Without contacting with a liquid, the module is suitable for hazardous applications such as detecting toxic substances, strong acid, strong alkali and all kinds of liquid in an airtight container under high pressure. There are no special requirements for the liquid or container and the sensor is easy to use and easy to install. The liquid level sensor is equipped with an interface adapter that makes it compatible with DFRobot “Gravity” interface.
SKU | 2049894 |
---|---|
mpn | SEN0204 |
brand | DFRobot |
Add a review