DFRobot Gravity IO Expansion Shield for LattePanda

$9.10

Out of stock

DFRobot Gravity IO Expansion Shield for LattePanda

DFRobot Gravity IO Expansion Shield for LattePanda

The DFRobot gravity I/O expansion shield is made for the Lattepanda. Breakout all GPIO pins to make it compatible with standard Arduino device and no interruption with other ports on Lattepanda. It uses a 7 to 12V wide range power supply to power the board and device via DC 2.1 or DC terminal port.

More

$9.10

Out of stock

Product Details

Description

The DFRobot gravity I/O expansion shield is made for the Lattepanda. Breakout all GPIO pins to make it compatible with standard Arduino device and no interruption with other ports on Lattepanda. It uses a 7 to 12V wide range power supply to power the board and device via DC 2.1 or DC terminal port.

Specifications

SKU

2018089

mpn

DFR0491

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot Gravity IO Expansion Shield for LattePanda. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.