DFRobot Gravity: I2C ADS1115 16-Bit ADC Module (Arduino & Raspberry Pi Compatible)

$17.44

DFRobot Gravity: I2C ADS1115 16-Bit ADC Module (Arduino & Raspberry Pi Compatible)

DFRobot Gravity: I2C ADS1115 16-Bit ADC Module (Arduino & Raspberry Pi Compatible)

The DFRobot 16-bit ADC module can accurately collect and convert analogue signals. Through this ADC module, Raspberry Pi can easily use a wide range of Gravity series analogue sensors to measure various signals and perceive this world.

More

$17.44
Buy product

Product Details

Description

The DFRobot 16-bit ADC module can accurately collect and convert analogue signals. Through this ADC module, Raspberry Pi can easily use a wide range of Gravity series analogue sensors to measure various signals and perceive this world.

Specifications

SKU

2163761

mpn

DFR0553

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot Gravity: I2C ADS1115 16-Bit ADC Module (Arduino & Raspberry Pi Compatible). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.