DFRobot Gravity: Analog Capacitive Soil Moisture Sensor- Corrosion Resistant

$7.49

Out of stock

  • micro:bit Shop
  • DFRobot Gravity: Analog Capacitive Soil Moisture Sensor- Corrosion Resistant

DFRobot Gravity: Analog Capacitive Soil Moisture Sensor- Corrosion Resistant

DFRobot Gravity: Analog Capacitive Soil Moisture Sensor- Corrosion Resistant

The DFRobot soil moisture sensor measures soil moisture levels by capacitive sensing rather than resistive sensing like other sensors on the market. It is made of corrosion resistant material which gives it an excellent service life. Insert it in to the soil around your plants and impress your friends with real-time soil moisture data! This module includes an on-board voltage regulator which gives it an operating voltage range of 3.3 ~ 5.5V. It is perfect for low-voltage MCUs, both 3.3V and 5V. For compatibility with a Raspberry Pi it will need an ADC converter. This soil moisture sensor is compatible with our 3-pin “Gravity” interface, which can be directly connected to the Gravity I/O expansion shield.

More

$7.49

Out of stock

Product Details

Description

The DFRobot soil moisture sensor measures soil moisture levels by capacitive sensing rather than resistive sensing like other sensors on the market. It is made of corrosion resistant material which gives it an excellent service life. Insert it in to the soil around your plants and impress your friends with real-time soil moisture data! This module includes an on-board voltage regulator which gives it an operating voltage range of 3.3 ~ 5.5V. It is perfect for low-voltage MCUs, both 3.3V and 5V. For compatibility with a Raspberry Pi it will need an ADC converter. This soil moisture sensor is compatible with our 3-pin “Gravity” interface, which can be directly connected to the Gravity I/O expansion shield.

Specifications

SKU

2049892

mpn

SEN0193

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot Gravity: Analog Capacitive Soil Moisture Sensor- Corrosion Resistant. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.