DFRobot Gravity: 37 Pcs Sensor Set for Arduino

$112.44

Out of stock

DFRobot Gravity: 37 Pcs Sensor Set for Arduino

DFRobot Gravity: 37 Pcs Sensor Set for Arduino

The DFRobot sensor kit for Arduino and Raspberry Pi includes 37 sensors, allowing you to create limitless creative electronic projects. You can create a project to sense colour, measure heart rate, light, temperature, gas, humidity, flame, direction or let your project speak, shine, and display text. This sensor kit supports the Raspberry Pi and Arduino Programming platforms and visual programming software like mind+. You can get started easily with them!

More

$112.44

Out of stock

Product Details

Description

The DFRobot sensor kit for Arduino and Raspberry Pi includes 37 sensors, allowing you to create limitless creative electronic projects. You can create a project to sense colour, measure heart rate, light, temperature, gas, humidity, flame, direction or let your project speak, shine, and display text. This sensor kit supports the Raspberry Pi and Arduino Programming platforms and visual programming software like mind+. You can get started easily with them!

Details

Note: Please note that this kit is also compatible with Raspberry Pi.

Key features of the Gravity: 37 Pcs Sensor Set for Arduino

Information Recognition

  • Colour Sensing
  • Heart Rate Monitoring
  • Sound Sensing
  • Distance Detecting
  • Magnetic Force Sensing
  • Acceleration Sensing
  • Vibration Sensing
  • Touch Sensing
  • Gas Sensing
  • Pressure Sensing
  • Temperature Sensing
  • Humidity Sensing
  • Voltage/Current Sensing
  • Angle Sensing
  • Gravity Sensing
  • Flame Sensing
  • Liquid Sensing

Information Expression

  • Sound
  • Light
  • Wind
  • Display

Key benefits of this DFRobot sensor kit:

  • Benefit from the multitude of sensor modules, including colour sensor, digital wattmeter, heart rate monitor sensor, conductivity sensor switch, and digital shake sensor. The kit also includes an RGB LED module, speaker, vibration motor, DC motor, and RGB backlight display.
  • This kit will allow you to get creative and experiment with various electronic projects like sense colour, measure heart rate, light, temperature, gas, humidity, flame, direction or even let your project speak, shine, and display text.
  • All elements are compatible with the Raspberry Pi and Arduino Programming platforms and visual programming software like mind+.

Specifications

SKU

2163772

mpn

KIT0150

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot Gravity: 37 Pcs Sensor Set for Arduino. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.