DFRobot FireBeetle ESP32 IOT Microcontroller (Supports Wi-Fi & Bluetooth)

$15.95

Out of stock

DFRobot FireBeetle ESP32 IOT Microcontroller (Supports Wi-Fi & Bluetooth)

DFRobot FireBeetle ESP32 IOT Microcontroller (Supports Wi-Fi & Bluetooth)

The DFRobot FireBeetle ESP32 IOT Microcontroller (Supports Wi-Fi & Bluetooth) is low-power consumption micro-controller which is intentionally designed for internet of things (IoT) projects. It supports MCU, Wi-Fi and Bluetooth dual-mode communication. The controller supports two power supply methods which are USB and a 3.7V external lithium battery (not included).

More

$15.95

Out of stock

Product Details

Description

The DFRobot FireBeetle ESP32 IOT Microcontroller (Supports Wi-Fi & Bluetooth) is low-power consumption micro-controller which is intentionally designed for internet of things (IoT) projects. It supports MCU, Wi-Fi and Bluetooth dual-mode communication. The controller supports two power supply methods which are USB and a 3.7V external lithium battery (not included).

Specifications

SKU

2018088

mpn

DFR0478

brand

DFRobot

Reviews

Okay, no reviews ... yet.

Be the first to review DFRobot FireBeetle ESP32 IOT Microcontroller (Supports Wi-Fi & Bluetooth). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.