DELTACO USB-C to USB-C Cable, 5Gbit/s, 5A, 1M, White

$8.88

DELTACO USB-C to USB-C Cable, 5Gbit/s, 5A, 1M, White

DELTACO USB-C to USB-C Cable, 5Gbit/s, 5A, 1M, White

  • 1M USB-C to USB-C Cable
  • 5Gbit/s transfer speed
  • USB-IF Certified
  • Perfect for mobile phones, tablets, and single board computers (SBC)
More

$8.88

195 in stock

Quantity Unit Price
1 - 4 8.88 8.88
5 - 9 8.65 8.65
10 - 99 8.50 8.50
100+ 8.38 8.38

Product Details

Description

DELTACO 1M USB-C to USB-C cable with PVC sheathing, 5A output current, and a transfer speed of up to 5Gbit/s.

Details

Ideal for connecting your USB-C devices, such as mobile phones, tablets, and single board computers (SBC) to a USB-C power supply.

Key Features of the DELTACO USB-C to USB-C Cable

  • 1M Length
  • 5Gbit/s transfer speed
  • USB-IF Certified

Specifications

SKU

NS11134

mpn

USBC-1502

brand

Deltaco

Reviews

Okay, no reviews ... yet.

Be the first to review DELTACO USB-C to USB-C Cable, 5Gbit/s, 5A, 1M, White. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.