The Coral Dev Board Mini is a single-board computer that provides fast machine learning (ML) inferencing in a small form factor. It accelerates machine learning models with the onboard Edge TPU. The Coral Dev Board Mini is primarily designed as an evaluation device for the Accelerator Module (a surface-mounted module that provides the Edge TPU), but it’s also a fully-functional embedded system you can use for various on-device ML projects.
MoreOut of stock
The Coral Dev Board Mini is a single-board computer that provides fast machine learning (ML) inferencing in a small form factor. It accelerates machine learning models with the onboard Edge TPU. The Coral Dev Board Mini is primarily designed as an evaluation device for the Accelerator Module (a surface-mounted module that provides the Edge TPU), but it’s also a fully-functional embedded system you can use for various on-device ML projects.
Performs high-speed ML inferencing
The on-board Edge TPU coprocessor is capable of performing 4 trillion operations (tera-operations) per second (TOPS), using 0.5 watts for each TOPS (2 TOPS per watt). For example, it can execute state-of-the-art mobile vision models such as MobileNet v2 at almost 400 FPS, in a power-efficient manner.
Provides a complete system
This Coral Mini is a single-board computer with SoC + ML + wireless connectivity, all on the board running a derivative of Debian Linux we call Mendel, so you can run your favourite Linux tools with this board.
Supports TensorFlow Lite
There is no need to build models from scratch. TensorFlow Lite models can be compiled to run on the Edge TPU.
CPU | MediaTek 8167s SoC (Quad-core Arm Cortex-A35) |
GPU | IMG PowerVR GE8300 (integrated in SoC) |
ML accelerator | Google Edge TPU coprocessor: 4 TOPS (int8); 2 TOPS per watt |
RAM | 2 GB LPDDR3 |
Flash memory | 8 GB eMMC |
Wireless | Wi-Fi 5 (802.11a/b/g/n/ac); Bluetooth 5.0 |
Audio/video | 3.5mm audio jack; digital PDM microphone; 2.54mm 2-pin speaker terminal; micro HDMI (1.4); 24-pin FFC connector for MIPI-CSI2 camera (4-lane); 24-pin FFC connector for MIPI-DSI display (4-lane) |
Input/output | 40-pin GPIO header; 2x USB Type-C (USB 2.0) |
SKU | 2133251 |
---|---|
mpn | G650-03324-01 |
brand | Coral |
Add a review