Coral Dev Board Micro Wireless Add-on Board

$21.87

Coral Dev Board Micro Wireless Add-on Board

Coral Dev Board Micro Wireless Add-on Board

  • Wireless add-on board for the Coral Dev Board Micro
  • Murata LBEE5HY1MW module: Wi-Fi 802.11 a/b/g/n/ac @4 GHz and 5 GHz; Bluetooth 5.0
  • On-board antenna, alternative antenna connector (U.FL coaxial)
  • Cutouts for main board GPIO header pins
  • Exposed JTAG pins for debugging main board
More

$21.87

3 in stock

Quantity Unit Price
1 - 4 21.87 21.87
5 - 9 21.87 21.87
10 - 99 21.87 21.87
100+ 21.87 21.87

Product Details

Description

Check out the Coral Wireless Add-on Board! It’s the perfect companion for your Coral Dev Board Micro, giving you Wi-Fi and Bluetooth connectivity. Just snap it onto your Dev Board Micro using two high-density connectors, and you’re good to go! Stay connected and wirelessly awesome with this add-on board.

Details

Technical specifications

Wi-Fi 802.11 a/b/g/n/ac; 2.4 GHz and 5 GHz;
Bluetooth Bluetooth 5.0; Up to 3 Mbps PHY data rate
Connectors Alternative antenna connector (U.FL coaxial); Board-to-board connectors for Coral Dev Board Micro (sold separately)
Dimensions 65.0 x 30 x 16.8 mm

Specifications

SKU

2619837

mpn

G650-07974-01

brand

Coral

Reviews

Okay, no reviews ... yet.

Be the first to review Coral Dev Board Micro Wireless Add-on Board. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.