1 in stock
The Coral Dev Board Micro is a super cool microcontroller board that comes with its own camera and microphone, plus the awesome Coral Edge TPU. This means you can easily create and test low-power embedded systems that use on-device ML inferencing.
With the Cortex M4 and M7 processors combined with the Coral Edge TPU on this board, you can make systems that start with super-efficient ML inferencing and then move on to more complex but still power-saving ML inferencing.
If you want to add even more cool stuff, you can hook up custom add-on boards using the high-density connectors. The Edge TPU is a nifty little chip made by Google that speeds up tensor flow lite models while being super energy efficient. This tiny chip can handle a whopping 4 trillion operations per second! With on-device ML processing, you don’t have to worry about waiting forever, your data stays private, and you can say goodbye to needing a constant internet connection. Pretty awesome, right?
MCU | NXP i.MX RT1176 (Cortex-M7 and Cortex-M4) |
ML Accelerator | Coral Edge TPU coprocessor:
4 TOPS (int8) |
RAM | 64 MB |
Flash Memory | 1 Gibit |
Sensors | Himax HM01B0 CMOS sensor 324 x 324 px native resolution, or QVGA (320 x 240) 110º diagonal FOV ƒ/2.0 focal ratioPDM mono microphone |
Input/output | (2x) 12-pin GPIO header; (2x) 100-pin board-to-board connectors; USB Type-C (USB 2.0) |
User interface | (4x) LEDs; (2x) switch buttons |
SKU | 2619835 |
---|---|
mpn | G650-07968-01 |
brand | Coral |
Add a review