Connector for micro:bit

$5.03

Connector for micro:bit

Connector for micro:bit

The MonkMakes Connector for micro: bit is the state of the art development board add-on for developing projects based on I2C or SPI communication based modules, etc. The output of the add-on is still accessible for the user and the user can connect to the main pins of the micro: bit.

More

$5.03

4 in stock

Quantity Unit Price
1 - 4 5.03 5.03
5 - 9 5.03 5.03
10 - 99 5.03 5.03
100+ 5.03 5.03

Product Details

Description

The MonkMakes Connector for micro: bit is the state of the art development board add-on for developing projects based on I2C or SPI communication based modules, etc. The output of the add-on is still accessible for the user and the user can connect to the main pins of the micro: bit.

Specifications

SKU

2176980

mpn

SKU00084

brand

MonkMakes

Reviews

Okay, no reviews ... yet.

Be the first to review Connector for micro:bit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.