CircuitMess Nibble – An Educational DIY Game Console

$54.22
  • Education
  • CircuitMess Nibble – An Educational DIY Game Console

CircuitMess Nibble – An Educational DIY Game Console

CircuitMess Nibble – An Educational DIY Game Console

  • Build your own retro games console
  • Hands-on STEM experience
  • Learn skills in coding, programming and electronics
  • Suitable for novices
  • Tools and batteries are included
  • Estimated build time of 2 hours
More

$54.22

4 in stock

Quantity Unit Price
1 - 4 54.22 54.22
5 - 9 53.71 53.71
10 - 99 53.40 53.40
100+ 53.15 53.15

Product Details

Description

Nibble is a DIY handheld retro games console. It’s a fantastic way for students to learn the basics of STEM while learning about electronics and programming with an emphasis on making the process fun and interesting. Ideal for ages 9+.

Details

Benefits of Nibble: DIY educational games console kit

  • Nibble requires no previous knowledge of programming, making it a perfect way to empower students through hands-on STEM experience while having fun
  • Students will learn about basic electronic components and their function
  • Learn how electronic components can be connected and why
  • Learn what microcontrollers are and some of the basics of digital electronics
  • Learn hardware skills in soldering
  • The ideal entry point into electronics. The perfect project to start learning critical future skills for careers in the engineering world
  • Nibble comes preloaded with 4 retro games; Bonk, Invaderz, Snake, and SpaceRocks
  • Step-by-step jargon free instructions ensure students will be able to build Nibble with minimal help
  • Start playing games the same day it arrives; it’s estimated it takes just 2 hours to build.
  • Nibble’s software is fully open-source and available to download
  • Further develop coding skills: Once built utilise CircuitBlocks, a code editor designed to make learning embedded programming simple for beginners to code your own games!
  • All the tools and batteries required to build Nibble are included in the kit

What’s included

The kit includes:

Main circuit board

LCD display

Acrylic casing

Soldering iron, wire, and stand

Cross screwdriver

Batteries

Micro USB cable

Bag of small components

Specifications

SKU

2406195

mpn

CIRCUITMESS-NIBBLE-DIY

brand

Circuitmess

Reviews

Okay, no reviews ... yet.

Be the first to review CircuitMess Nibble - An Educational DIY Game Console. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.