CircuitMess Jay-D – Build & Code Your Own DJ Mixtable

$104.33
  • Education
  • CircuitMess Jay-D – Build & Code Your Own DJ Mixtable

CircuitMess Jay-D – Build & Code Your Own DJ Mixtable

CircuitMess Jay-D – Build & Code Your Own DJ Mixtable

  • Build your own DJ mixtable
  • Hands-on STEM experience
  • Suitable for novices
  • Estimated build time of 4 hours
  • Micro SD (provided) preloaded with beats
More

$104.33

4 in stock

Quantity Unit Price
1 - 4 104.33 104.33
5 - 9 102.42 102.42
10 - 99 101.24 101.24
100+ 100.28 100.28

Product Details

Description

Jay-D is an awesome way for students to learn STEM by building their own DJ mixtable. Through building Jay-D students will learn how microcomputers and other electronic components are used for sound production. Ideal for ages 11+.

Details


Benefits of the Jay-D: DIY DJ mixer kit

  • No previous knowledge is required making it an excellent way to empower students through hands-on STEM experience while having fun.
  • Students will learn how a DJ mixtable works, how to code custom light shows and sound effects.
  • Learn about hardware and soldering
  • Learn what components are needed for digital production. What is DAC and how it can be controlled to play multiple sound files simultaneously. What sound waves are and how they are produced using electronic components.
  • Learn critical future skills for careers in the engineering world
  • The Jay-D comes with a Micro SD card preloaded with beats and LED lights on board for the true clubbing experience!
  • Step-by-step jargon free instructions ensure students will be able to build Jay-D with minimal help
  • Start mixing your own tracks with Jay-D the same day it arrives; it’s estimated it takes just 4 hours to build.
  • Develop coding skills: Once built utilise CircuitBlocks, a code editor designed to teach beginners new coding skills

What’s included?

The kit includes:

Main circuit board

Display board

Acrylic casing

Bag of components containing resistors, pushbuttons, nuts, and bolts

Two 5W speakers

USB-C cable for charging and programming Jay-D

4GB Micro SD preloaded with royalty-free beats

3.5mm aux output port

OKdo recommends 

CircuitMess Tools Pack


 

CircuitMess Jay-D product image


Specifications

SKU

2406194

mpn

CIRCUITMESS-JAYD-DIY

brand

Circuitmess

Reviews

Okay, no reviews ... yet.

Be the first to review CircuitMess Jay-D - Build & Code Your Own DJ Mixtable. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.