BitMaker – Grove expansion board for microbit (6 Grove ports)

$8.96
  • micro:bit Shop
  • BitMaker – Grove expansion board for microbit (6 Grove ports)

BitMaker – Grove expansion board for microbit (6 Grove ports)

BitMaker – Grove expansion board for microbit (6 Grove ports)

BitMaker is a credit card-sized, plug and play expansion board that bridges Grove modules with a micro:bit. It incorporates 4 RGB LEDs, 1 inbuilt buzzer for playing melodies and 6 Grove ports (one is an I2C port) that allows micro:bit to connect to hundreds of modules, such as sensors, actuators, communication modules and displays.

More

$8.96

4 in stock

Quantity Unit Price
1 - 4 8.96 8.96
5 - 9 8.91 8.91
10 - 99 8.88 8.88
100+ 8.86 8.86

Product Details

Description

BitMaker is a credit card-sized, plug and play expansion board that bridges Grove modules with a micro:bit. It incorporates 4 RGB LEDs, 1 inbuilt buzzer for playing melodies and 6 Grove ports (one is an I2C port) that allows micro:bit to connect to hundreds of modules, such as sensors, actuators, communication modules and displays.

Specifications

SKU

2050228

mpn

114991848

brand

Chaihou

Reviews

Okay, no reviews ... yet.

Be the first to review BitMaker - Grove expansion board for microbit (6 Grove ports). Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.