The Hummingbird Bit Classroom Kit from BirdBrain Technologies is an educational robotics kit for kids and students. This kit is an amazing learning tool to introduce creative robotics to classes and help students build a personalised programmed robot and create beautiful electronic art. The micro:bit is not included and has to be purchased separately to operate the kit.
MoreIn stock
Other available kits
The Hummingbird Bit Classroom Kit from BirdBrain Technologies is an educational robotics kit for kids and students. This kit is an amazing learning tool to introduce creative robotics to classes and help students build a personalised programmed robot and create beautiful electronic art. The micro:bit is not included and has to be purchased separately to operate the kit.
With the Hummingbird Classroom Kit, each class will enable kids and students to challenge their imagination and bring their creative robotics ideas to life.
The classroom kit will allow students to design, build, and program a personally meaningful robot. The kit includes lights, sensors, and motors which enable students to build a robot using any materials, with any device, in multiple programming languages.
The Hummingbird kit is a practical tool suitable for both beginners and advanced users. Absolute beginners who want to learn how to make a robot can build & program a robot in minutes. The kit will be also helpful to those who continue to learn advanced engineering & programming for years.
All Hummingbird Bit Robotics Kits include:
All Hummingbird Bit Robotics Kits work with the following programming languages:
Build a personalised robot – every robot will be unique.
You can build a personalised and unique robot using the Hummingbird Kit. It offers you the chance to get creative and use your imagination to the fullest!
Reimagine robotics as a tool of learning.
The Hummingbird kit is a fantastic tool for every enthusiast who cannot wait to get started with robotics. Both new and more experienced users will benefit from the excitement of learning to code through play.
Bring your creative ideas to life.
The kit allows you to experiment with programming and try out your most creative ideas! It gives you the chance to build a robot and create electronic art of any materials in multiple programming languages in a few minutes. Your imagination is the only limit!
The Kit is designed to grow with kids and adults who are starting as beginners.
Whether you have just started to learn to code or you have been looking for a creative robotics tool to bring your ideas to life, the Hummingbird Kit is the one you need! Create beautiful electronic art, complex cardboard mechatronics, and programmed robots.
You can create such projects as, but not limited to the following:
A quick Get Started Guide:
Access a wide range of free video courses on the BirdBrain Technologies Portal to learn how to use the Hummingbird Kit.
TECHNICAL SPECIFICATIONS | |
Model | Hummingbird Bit |
Variants | Base Kit (BITBASEKIT)
Premium Kit (BITPREMKIT) Classroom Bundle (BITCLASSKIT) |
Size | Base Kit: 222x159x50 mm
Premium Kit: 313x220x50 mm Classroom Bundle: 350x250x225 mm |
Weight | Base Kit: 2 lb.
Premium Kit: 3 lb. Classroom Bundle: 15 lb. |
Device Compatibility | Chromebook, Windows, Mac, iOS, Android, Kindle Fire, Linux |
Software Compatibility | Snap!, BirdBlox, MakeCode, Python, Java |
Recommended Age | 9 y.o. and up |
Batteries Required | Yes |
Warranty | One-year limited warranty on all
products |
SKU | 2182775 |
---|---|
mpn | BITCLASSKIT |
brand | BirdBrain Technologies |
Add a review