BeagleV®-Fire

$149.95

  • BeagleV®-Fire is an impressive SBC by BeagleBoard.org, featuring a powerful RISC-V SoC with FPGA technology.
  • RISC-V SoC combines 4x 64-bit RV64GC cores and 1x 64-bit RV64IMAC core for high performance while FPGA tech offers 23K logic elements and 4 SerDes lanes for flexibility.
  • Equipped with Kingston 16GB eMMC, 2GB LPDDR4 RAM, and microSD support.
  • Connectivity options include Gigabit ethernet, M.2 Key E, and USB Type-C.
  • Follows open-source principles, promoting collaboration within the RISC-V community, and comes with Ubuntu preinstalled.
  • This versatile board is suitable for a range of projects, from IoT devices to AI experiments, and is designed for customisation and innovation.
More

$149.95

5 in stock

PRE-ORDER TODAY

Available to back order for despatch 08/11/2023

Quantity Unit Price
1 - 2 149.95 149.95
3 - 4 149.95 149.95
5 - 9 149.95 149.95
10+ 149.95 149.95

Product Details

Description

Say hello to the BeagleV®-Fire, an awesome SBC by BeagleBoard.org, powered by the Microchip’s PolarFire® MPFS025T FCVG484E 5x core RISC-V System on Chip (SoC) with FPGA fabric. This remarkable addition to the BeagleBoard.org BeagleV® family of boards is all about unleashing the potential of RISC-V and FPGA tech for developers, tinkerers, and the open-source community.

Details

The BeagleV®-Fire is the second board in the BeagleV® lineup from BeagleBoard.org. Built around the powerful and energy-efficient RISC-V instruction set architecture (ISA) along with its flexible FPGA fabric, BeagleV®-Fire SBC opens exciting opportunities for developers, hobbyists, and researchers to dive into the world of RISC-V technology.

Compact in size, big in performance, and loaded with versatile I/O options, the BeagleV®-Fire SBC is perfect for all kinds of projects, from IoT gadgets to robots, AI experiments, and embedded systems.

Key features of BeagleV®-Fire:

  • RISC-V CPU: 4x 64-bit RV64GC application cores & 1x 64-bit RV64IMAC monitor/boot core with performance score of 3.125 CoreMarks/MHz & 1.714 DMIPS/MHz.
  • FPGA: 23K logic elements (4-input LUT + DFF), 68 Math blocks (18×18 MACC), and 4 SerDes lanes of 12.7 Gbps.
  • Memory: Kingston 16GB eMMC, 2GB LPDDR4 RAM, and microSD card socket.
  • Networking: Gigabit ethernet, M.2 Key E, support 2.4GHz/5GHz WiFi module.
  • Connectivity: USB Type-C and Serial debug.
  • Add-on board expansion: High-speed SYZYGY interface, 22pin CSI connector, BeagleBone compatible 92-pin cape header pins.
  • Open-Source Design: BeagleV®-Fire follows the principles of open-source hardware, allowing users to access and modify the board’s design and firmware, promoting collaboration and innovation within the RISC-V community.
  • Linux-Compatible: BeagleV®-Fire comes with Ubuntu preinstalled out of the box.
  • Operating Temperature: 0℃ ~ 70℃

 

Specifications

SKU

2730243

mpn

102110898

Reviews

Okay, no reviews ... yet.

Be the first to review BeagleV®-Fire. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.