46 in stock
Introducing BeaglePlay! An open-source single board computer (SBC) from BeagleBoard.org. BeaglePlay has been designed to simplify the process of adding sensors, actuators, indicators, human interfaces, and connectivity to an embedded system you can trust, making it easier for you to engineer incredible solutions.
Astounding features that won’t leave you wanting
BeaglePlay benefits from a range of astounding features. Its powerful 64-bit, quad-core processor, TI AM6254 (multicore A53s with R5, M4s and PRUs) to be precise, won’t leave you wanting and its innovative connectivity options, including WiFi, Gigabit Ethernet, sub-GHz wireless, and single-pair Ethernet with power-over-data-line ensure that no matter what your application or solution, BeaglePlay’s reliable connectivity has you covered.
Powerful SoC, built for Linux® application development
BeaglePlay is built around a Human-machine-interaction SoC with Arm® Cortex®-A53 from Texas Instruments AM62x Sitara™ Processors. It benefits from 2GB DDR4 RAM, 16GB eMMC storage, full-size HDMI, USB-A host port, USB-C power & connectivity port, serial debug interface, and more!
The AM62x Sitara™ MPU family are a range of cost-effective application processors ideal for Linux® application development. It also benefits from scalable Arm® Cortex®-A53 performance and some great built-in features, such as dual-display support, 3D graphics acceleration, and an extensive set of peripherals that make the AM62x device perfect for a range of industrial and automotive applications.
Highly compatible with 1,000s of add-ons!
BeaglePlay is compatible with 1,000s of off-the-shelf add-ons and a customized Debian Linux image, it takes the hard work out of expansion and customisation and ensures it’s super simple, leaving you more time to develop solutions. It also includes ribbon-cable connections for cameras and touch-screen displays, and a socket for a battery-backed real-time-clock, making it ideal for human-machine interface designs. With its competitive price and user-friendly design, BeaglePlay is all about making development simple!
Processor | TI AM6254 (multicore A53s with R5, M4s and PRUs) |
PMIC | TPS6521901 |
Memory | 2GB DDR4 |
Storage | 16GB eMMC |
WiFi |
|
BLE/SubG |
|
Ethernet |
|
Single-pair Ethernet |
|
USB type-C |
|
HDMI |
|
Other connectors |
|
SKU | 2608267 |
---|---|
mpn | 102110762 |
brand | Beagleboard.org |
Add a review