BeagleConnect Freedom

$28.25

BeagleConnect Freedom

  • BeagleConnect Freedom – wireless hardware platform developed by BeagleBoard.org
  • Built around the TI CC1352P7 microcontroller
  • Supports both 2.4-GHz and long-range, low-power Sub-1 GHz wireless protocols
  • Made for rapid prototyping of IoT applications
  • Incredible features make it a comprehensive solution for IoT development

Want to know more? Get in touch with our sales team here

More

$28.25

6 in stock

Quantity Unit Price
1 - 4 28.25 28.25
5 - 9 28.21 28.21
10 - 99 28.19 28.19
100+ 28.17 28.17

Product Details

Description

Say hello to BeagleConnect Freedom! An open-hardware wireless hardware platform developed by BeagleBoard.org, built around the awesome TI CC1352P7 microcontroller, supporting both 2.4-GHz and long-range, low-power Sub-1 GHz wireless protocols.

Details

Benefits of BeagleConnect Freedom

Level-up the rapid prototyping of your IoT applications
BeagleConnect Freedom’s 1,000+ mikroBUS add-on sensors, actuators, and indicators make rapid prototyping of IoT applications a breeze. If that’s not enough the additional connectivity and storage options, backed with software support utilizing the Zephyr scalable and modular real-time operating system, make it easy to develop solutions to your specific needs.

Features that won’t leave you wanting
But wait, there’s more! BeagleConnect Freedom also utilises a range of incredible features making it a comprehensive solution for IoT development and prototyping:

  • MSP430F5503 for USB-to-UART functionality
  • Temperature and humidity sensor
  • Light sensor
  • SPI flash
  • Battery charger
  • Buzzer
  • LEDs
  • JTAG connections

Made to support your communication requirements
The TI CC1352P7 microcontroller (MCU) includes a 48-MHz Arm Cortex-M4F processor, 704KB Flash memory, 256KB ROM, 8KB Cache SRAM, 144KB of ultra-low leakage SRAM, and the capability for over-the-air upgrades (OTA). This TI CC1352P7 microcontroller’s flexible support for many different protocols and bands makes it suitable for a plethora of communication requirements.

Specifications

Manufacturer Seeed Studio
Key Features
  • TI BLE/SubG CC1352P7 M4+M0 with BeagleConnect firmware
  • Power input with USB Type-C
  • Support 2x 2*8P mikroBUS connector
  • 1*2P for battery
  • 1*RST button
  • 1* USER BOOT button
Working Temperature 0℃ ~ 70℃
Certification CE, FCC, RoHS, UKCA, REACH

 

 

Specifications

SKU

2608266

mpn

102110577

brand

Beagleboard.org

Reviews

Okay, no reviews ... yet.

Be the first to review BeagleConnect Freedom. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.