Beaglebone Comms Cape

$39.95

Out of stock

Beaglebone Comms Cape

The Comms Cape is ideal for industrial communication applications and provides an array of communication protocols including one RS485, one CAN, two analog 4–20mA current loops. Two 3A 50V interfaces allow the control of high current loads.

More

$39.95

Out of stock

Product Details

Description

The Comms Cape is ideal for industrial communication applications and provides an array of communication protocols including one RS485, one CAN, two analog 4–20mA current loops. Two 3A 50V interfaces allow the control of high current loads.

Specifications

SKU

1958814

mpn

COMCPE-BBBCAPE

brand

Beagle Board

Reviews

Okay, no reviews ... yet.

Be the first to review Beaglebone Comms Cape. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.