BBC micro:bit V2.21 – Single Board

$16.75

BBC micro:bit V2.21 – Single Board

BBC micro:bit V2.21 – Single Board

  • The BBC micro:bit V2 is a best-selling mini-computer ideal for making coding fun and easy to learn. 
  • Amazing for teaching students of different ages to program and create fun and creative projects.
  • Completely programmable, perfect for creating your own games, music and even control robots.
  • 25 LED display, buttons, in-built speakers, Bluetooth connectivity and sensors for temperature, motion & light. 

Require a high volume? Request a quote

More

$16.75
Buy product

Product Details

Description

The BBC micro:bit V2.21 is a mini-computer that has been designed to make coding fun and easy to learn. The micro:bit V2.21 is completely programmable so you can easily bring your ideas to life! From making games to creating music and even controlling robots. The micro:bit comes with neat hardware such as a 25 LED display, buttons, in-built speakers, Bluetooth connectivity and sensors for temperature, motion & light. What are you waiting for? Let’s get programming!

Details


What makes micro:bit great?

If you are looking to start programming or would like an exciting device to get young people interested in coding – then the BBC micro:bit V2 is perfect for you!

Created by the BBC working in partnership with other brands, the micro:bit is a small, programmable computer that has been designed to inspire children and young people to learn about programming and electronics in a practical and fun way. 

Measuring just 4cm x 5cm, this single board computer has an impressive ARM Cortex m4 processor and 512KB of flash, making it a capable little device. The micro:bit comes in 4 colours and has various individually programmable inputs and outputs including a 5×5 LED matrix display, buttons, speakers and microphone. The micro:bit also features a temperature sensor, accelerometer, touch-sensitive logo, and a built-in sleep/off mode.

It is compatible with lots of free online code editors designed for different knowledge levels across a number of different programming languages so you can find something to suit how you want to learn or teach. There are endless amounts of free projects, lesson plans and activities to try, so there is every reason to start your micro:bit journey today. 

What’s included?:

  • 1 x micro:bit V2 board – available in 4 colours red, yellow, green & blue (please note we cannot select the colour of the micro:bit you will receive)
  • 1 x Quick start guide

Getting Started with the micro:bit

Measuring just 4cm x 5cm, this single board computer has an impressive ARM Cortex m4 processor and 512KB of flash, making it a capable little device.The micro: bit is super easy to use. You don’t need lots of complicated peripherals to get started – all you need is a PC or mobile device to programme it on. To get started you will need:

  • A micro:bit and battery pack with 2 x AAA batteries
  • A computer, phone or tablet with internet access code editors to programme your micro:bit
  • If you’re using a computer, a USB lead to connect your micro:bit
  • For building and making projects with your micro:bit, some extra items that are great to have include headphones, crocodile clip leads and conductive materials such as aluminium foil and paper clips.

Once the micro:bit is programmed it will then stay in the flash memory and you can run it every time as many times as desired. Then you can re-programme it when you want to try a different project, 1 programme can be held at a time.

It is compatible with lots of free online code editors designed for different knowledge levels across a number of different programming languages so you can find something to suit how you want to learn or teach. There are endless amounts of free projects, lesson plans and activities to try, so there is every reason to start your micro:bit journey today. 

Resources

Discover our micro:bit Getting Started Guides

micro:bit getting started guides on OKdo

Discover some exciting micro:bit Projects

micro:bit projects on Okdo


 

Key Features of the micro:bit V2

  • 25 LED matrix on the board where you can scroll messages or display numbers plus a power LED and can be switched off instead of having to remove batteries.
  • Accelerometer to detect movement or tilting
  • Compass
  • Bluetooth connection to interact with the internet or other devices
  • 2 user input buttons plus extra input capability is achieved with the touch sensor to accompany the existing two buttons
  • Micro USB connection to use with PC for programming
  • Port for a battery pack
  • ARM Cortex-M4 CPU – upgraded from a Cortex m0 at 16MHz to a Cortex m4 with a floating-point at 64MHz. 
  • Built-in speaker and microphone
  • 20 pin edge connector along the bottom of the board that allow much easier prototyping with crocodile clips that won’t keep falling off
  • Memory has increased by 700% from 16KB to128KB RAM and 256KB to 512KB flash which gives the device much more capability
  • The board can now provide 200mA to accessories, up from 90mA in the previous board version
  • Able to support both AI and machine learning.

 


Specifications

SKU

2336797

mpn

BBC MICROBIT V2.2

brand

micro:bit

Reviews

Okay, no reviews ... yet.

Be the first to review BBC micro:bit V2.21 - Single Board. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference


Or how about…

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.