Bare Conductive Electric Paint Lamp Kit

$43.95

Bare Conductive Electric Paint Lamp Kit

Bare Conductive Electric Paint Lamp Kit

  • Electric Paint Lamp Kit from Bare Conductive
  • Transform any piece of paper into a touch-sensitive lamp with electric paint!
  • No tools, programming, or special skills are required
  • Create 3 different lamps
  • Learn all about capacitive, touch, and proximity sensors, and how electric paint works
More

$43.95

11 in stock

Quantity Unit Price
1 - 4 43.95 43.95
5 - 9 40.32 40.32
10 - 29 36.83 36.83
30+ 32.49 32.49

Product Details

Description

Need more light in your life? Combine the magic of Electric Paint and the Light Up Board and you have The Electric Paint Lamp Kit from Bare Conductive. Create a beautiful paper lamp in just a few steps. No tools, no programming, and no special skills required to complete this project making it ideal for beginners with an interest in completing a fun project and learning some new skills.

Details


What makes the Electric Paint Lamp Kit great?

Aside from being a fun project, you’ll learn some new skills and at the end of the project, have a funky little lamp to bring a bit of light to your life!

Perfect starter project – Ideal for novices, the Electric Paint Lamp Kit requires no previous experience. No tools, programming, or special skills required. Just follow the steps to transform a piece of paper intro a touch-sensitive lamp with Electric Paint and have fun while doing it.

Make 3 different lamps – The kit contains 3 templates to create either a touch, dimmer, or proximity lamp. Once you’ve made one lamp if you fancy a change, simply remove the Light Up Board and create the perfect lamp for each scenario.

Learn some new skills – Although no previous experience is required, you’ll learn all about the different ways you can use capacitive sensors to manipulate light and learn how touch and proximity sensors can change light and brightness in your environment.

Explore further and create your own designs – Looking to expand your skills further? It’s easy! If the included templates aren’t your style, you can design your own! If you’re looking for a new challenge the Light Up Board comes pre-programmed with six different light modes so you can explore these different modes and level up your skills.

What’s included in the Electric Paint Lamp Kit?

  • 1 x Light Up Board
  • 1 x 10ml Electric Paint Tube
  • 1 x Micro USB Cable
  • 1 x Touch Lamp Template
  • 1 x Dimmer Lamp Template
  • 1 x Proximity Lamp Template
  • 1 x Instruction Test Sheet

*Please note, that the power supply is not included.




Specifications

SKU

1749570

mpn

SKU-1107

brand

Bare Conductive

Reviews

Okay, no reviews ... yet.

Be the first to review Bare Conductive Electric Paint Lamp Kit. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.