Arduino Uno WiFi Rev2

$51.59

Out of stock

Arduino Uno WiFi Rev2

With 14 digital input/output pins (6 can be used as PWM outputs), 6 analog inputs, 16 MHz ceramic resonator, USB connection, power jack, ICSP header and reset button, this advanced device has everything you need to support the microcontroller. Just connect it to a PC with a USB cable or power it with an AC-to-DC adapter or battery to begin. The Wi-Fi Module is a self contained SoC with integrated TCP/IP protocol stack which gives access to your Wi-Fi network. The device can also act as an access point, and a key feature of Uno Wi-Fi is its support for OTA programming, be it for transfer of Arduino sketches or Wi-Fi firmware.

More

$51.59

Out of stock

Product Details

Description

With 14 digital input/output pins (6 can be used as PWM outputs), 6 analog inputs, 16 MHz ceramic resonator, USB connection, power jack, ICSP header and reset button, this advanced device has everything you need to support the microcontroller. Just connect it to a PC with a USB cable or power it with an AC-to-DC adapter or battery to begin. The Wi-Fi Module is a self contained SoC with integrated TCP/IP protocol stack which gives access to your Wi-Fi network. The device can also act as an access point, and a key feature of Uno Wi-Fi is its support for OTA programming, be it for transfer of Arduino sketches or Wi-Fi firmware.

Specifications

SKU

1763651

mpn

ABX00021

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Uno WiFi Rev2. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.