Arduino Portenta Machine Control

$329.09

Arduino Portenta Machine Control

Arduino Portenta Machine Control

  • Arduino Portenta Machine Control board - a fully-centralized, low-power, industrial control unit
  • Make your equipment smarter - ideal for AI and industrial automation applications
  • Upgrade your existing industrial equipment - add industrial IoT capabilities to standalone industrial machines
  • A powerful and reliable board - perfect for a wide range of predictive maintenance and AI use cases
  • Allows the collection of real-time data from the factory floor
  • Supports the remote control of equipment, even from the cloud
More

$329.09

4 in stock

Quantity Unit Price
1 - 4 329.09 329.09
5 - 9 325.85 325.85
10 - 99 323.83 323.83
100+ 322.21 322.21

Product Details

Description

The Arduino Portena Machine Control is a powerful and reliable board, a fully-centralized, low-power, industrial control unit ideal for AI and industrial automation applications. It will allow you to upgrade your existing industrial equipment and add industrial IoT capabilities to standalone industrial machines. The board supports the collection of real-time data from the factory floor and remote control of equipment.

Details


Key product features:

  • Industrial performance leveraging the power of Arduino Portenta boards
  • DIN bar compatible housing
  • Push-in terminals for fast connection
  • Compact device (170 x 90x 50 mm)
  • Reliable design, operating at industrial temperature rates (-40 °C to +85 °C) with a dual-core architecture that doesn’t require any external cooling
  • Embedded RTC (Real Time Clock) to ensure perfect synchronization of processes
  • Leverage the embedded connectivity without any external parts
  • CE, FCC, and RoHS certified
  • Powered with a 24V DC power supply
  • Provides several input / output digital and analog pins
  • Capable of driving high power relays, sample analog signals and measuring temperature with different probes.

Arduino Portenta Machine Control product image

Key applications:

  • Batch Freezer
  • Clipper Machine
  • Cartoning Machine
  • Form & Seal Machine
  • Glueing Machine
  • Pastes Divider
  • Electric Oven
  • Labelling Machine
  • Mixer
  • Liquid yeast Machine
  • Laser Diode Epilator
  • Tempering Machine
  • Gas Filler
  • Washers & Dryers
  • Retarder Proofing Cabinet
  • Vacuum Homogenizer

Key benefits of the Arduino Portenta Machine Control:

Make equipment smarter

The Portenta Machine Control is perfect for enhancing existing products with minimal effort – add a powerful brain to your existing machines.

Improve customer experience

Support your customers remotely and reduce field engineering workload. The board allows monitoring of customer usage of equipment and collecting valuable production data that is useful to minimize downtime, perform predictive maintenance, and carry out calibration activities.

A single board suitable for multiple use cases

The board is ideal for industrial automation applications, such as predictive maintenance and AI use cases. It enables the collection of real-time data from the factory floor and supports the remote control of equipment, even from the cloud.

Other benefits:

  • Interact with your equipment with advanced HMI displays
  • Tailor it to your needs – each I/O pin can be configured
  • Secure and robust design
  • Modular design for adaptation & upgrades
  • Open new business model opportunities (e.g. business-as-a-service)


Arduino Portenta Machine Control product image

Technical Specifications

PROCESSOR STM32H747XI dual Cortex®-M7+M4 32 bit low power Arm® MCU (Portenta H7)
INPUT
  • 8 digital 24Vdc
  • 2 channels encoder readings
  • 3 Analog for PT100/J/K temperature probes (3-wire cable with compensation )
  • 3 Analog input (4-20mA/ 0-10V/NTC 10K)
OUTPUT
  • 8 digital 24Vdc up to 0,5A (short circuit protection)
  • 4 analog 0-10V (up to 20mA output per channel)
OTHER I/O 12 programmable digital I/O (24V logic)
COMMUNICATION PROTOCOLS
  • CAN-BUS
  • Programmable Serial port 232/422/485
CONNECTIVITY
  • Ethernet
  • USB Programming Port
  • Wi-Fi
  • Bluetooth® Low Energy
MEMORY
  • 16 MB onboard Flash memory
  • 8MB SDRAM
DIMENSIONS 170 x 90 x 50 mm
WEIGHT 186 gr
POWER 24V DC +/- 20%
CONNECTOR TYPE Push-in terminals for fast connection
OPERATING TEMPERATURE -40° C to +85° C (-40° F to 185°F)

Specifications

SKU

2226773

mpn

AKX00032

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Portenta Machine Control. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.