Out of stock
Do you have an Arduino Portenta X8 that you’re looking to level up and transform into an awesome industrial platform? Thanks to the Arduino Portenta Hat Carrier you can now utilise Raspberry Pi® Hats to truly elevate the capabilities of your Portenta X8 to develop some incredible applications. It’s also compatible with the Arduino Portenta H7, and Portenta C33.
Elevate your Portenta projects
Combining the Portenta Hat Carrier with an Arduino Portenta (X8, H7, or C33) means you can utilise Raspberry Pi® Hats to accelerate the prototyping of your Portenta projects. Use it to develop multiple robotics and building automation applications and transform your Portenta X8 into an incredible industrial platform.
Convenient access to multiple peripherals
One of the great things about the Portenta Hat Carrier is that is opens up a whole new world of prototyping opportunities but it doesn’t come at the cost of sacrificing access to the peripherals. You can still have easy access to multiple peripherals including CAN, Ethernet, microSD, and USB, as well as camera and analog I/Os.
Simplify your Portenta applications
Thanks to the dedicated JTAG debug pins and PWM fan connector of this Hat Carrier it simplifies your Portenta applications.
The Portenta Hat Carrier combined with the Arduino Portenta X8 and a Raspberry Pi® Hat can be utilised for a variety of Industrial Automation, Building Automation, and Prototyping scenarios, we’ve highlighted some below:
Connectors | · High-density connectors compatible with Portenta products
· 1x USB-A female connector · 1x Gigabit Ethernet connector (RJ45) · 1x CAN with onboard transceiver · 1x MIPI Camera connector · 1x MicroSD card slot · 1x PWM fan connector · 40 pin header connector allowing compatibility with Raspberry Pi Hats · 16 pin analog header connector |
Interfaces | · CAN
· UART · SAI · SPI · I2C · PWM |
Operating Temperature | -40° C to +85° C (-40° F to 185 °F) |
Dimensions | 85 mm x 56 mm (3.35 in x 2.6 in) |
Debugging | Onboard JTAG pins |
Power | · From onboard screw terminal block allowing 7-32V power supply, powering both the carrier and the connected Portenta / 5V power supply
· From USB-C on Portenta · From 5V on 40 pin header connector |
SKU | 2686968 |
---|---|
mpn | ASX00049 |
brand | Arduino |
Add a review