Arduino Nicla Sense ME

$89.95

Arduino Nicla Sense ME

Arduino Nicla Sense ME

  • Tiny size, low-power consumption Arduino Nicla Sence ME board
  • Powerful processor and robust hardware with AI capability
  • Measures motion and environmental parameters
  • High-quality Bosch sensors with embedded AI
  • Motion, gas, pressure, temperature, humidity sensors and more
  • Compatible with Arduino Portenta and MKR families
  • Battery or USB powered
More

$89.95

5 in stock

Quantity Unit Price
1 - 4 89.95 89.95
5 - 9 88.62 88.62
10 - 99 87.79 87.79
100+ 87.13 87.13

Product Details

Description

Arduino Nicla Sense ME is a tiny low-power consumption board with a powerful processor and features. It features robust hardware, including industrial-grade Bosch sensors with embedded AI. The Arduino Nicla includes four state-of-the-art sensors from Bosch Sensortec, such as the BHI260AP motion sensor system with integrated AI, BMM150 magnetometer, BMP390 pressure sensor, BME688 4-in-1 gas sensor with AI and integrated high-linearity, as well as high-accuracy pressure, humidity and temperature sensors.

Details


Key Features:

  • BHI260AP motion sensor system with integrated AI
  • BMM150 magnetometer
  • BMP390 pressure sensor
  • BME688 4-in-1 gas sensor with AI and integrated high-linearity and high-accuracy pressure, humidity, and temperature sensors. 
  • 64 MHz Arm® Cortex M4 (nRF52832) microcontroller
  • Bluetooth® 4.2 connectivity
  • Powered by a Micro USB (USB-B), Pin Header, 3.7V Li-po battery with Integrated battery charger.
  • 512KB Flash / 64KB RAM, 2MB SPI Flash for storage, 2MB QSPI dedicated for BHI260AP.

Key benefits of the Arduino Nicla Sense ME:

  • Ideal for multiple applications such as predictive maintenance, robotics, accelerated medical recovery, logistics & supply chain, gas detection, detection of toxic substances, air quality, monitoring of environmental conditions, home automation, etc.
  • Features high-quality sensors from Bosch Sensortecan such as an accelerometer, gyroscope, geomagnetic, gas, pressure, temperature & humidity sensors.
  • It’s designed to analyze motion and the surrounding environment easily. 
  • Tiny size, low-power consumption, yet full with amazing features and robust hardware.
  • The perfect board that will add sensing capabilities to existing projects
  • When battery-powered, it becomes a complete standalone board.
  • Powerful processor, capable of hosting intelligence on the Edge.
  • Bluetooth Low Energy (BLE) connectivity maximizes compatibility with professional and consumer equipment.
  • 24/7 always-on sensor data processing at ultra-low power consumption.


Technical Specifications

MICROCONTROLLER 64 MHz Arm® Cortex M4 (nRF52832)
SENSORS BHI260AP – Self-learning AI smart sensor with integrated accelerometer and gyroscope, BMP390 – Digital pressure sensor, BMM150 – Geomagnetic sensor, BME688 – Digital low power gas, pressure, temperature & humidity sensor with AI
I/O Castellated pins with the following features: 1x I2C bus (with ext. ESLOV connector), 1x serial port, 1x SPI, 2x ADC , programmable I/O voltage from 1.8-3.3V
CONNECTIVITY Bluetooth® 4.2
POWER Micro USB (USB-B), Pin Header, 3.7V Li-po battery with Integrated battery charger
MEMORY 512KB Flash / 64KB RAM, 2MB SPI Flash for storage, 2MB QSPI dedicated for BHI260AP
INTERFACE USB interface with debug functionality
DIMENSIONS 22,86 mm x 22,86 mm
WEIGHT 2 g


Specifications

SKU

2358478

mpn

ABX00050

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Nicla Sense ME. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.