3 in stock
The Arduino RP2040 Connect with headers brings the new Raspberry Pi RP2040 microcontroller to the Nano form factor. It has a dual-core Arm Cortex M0+ microcontroller running at 133MHz. Benefit from extra storage, as this Arduino board has 264KB of SRAM and 16MB of flash memory off-chip.
The u-blox NINA-W102 radio module makes this the only connected RP2040 board. It gives you full WiFi 802.11b/g/n connectivity, along with Bluetooth® and BLE v4.2.
This Arduino board is designed with a couple of handy sensors that will benefit your next projects. For example, you get a built-in microphone for sound activation, audio control and even AI voice recognition. The six-axis smart IMU with AI capabilities tells the board which way it’s moving and adds fall sensing and double-tap activation.
It might be a small board, but the Nano RP2040 Connect packs a hardware punch. It matches the established Arduino Nano form factor, making it the perfect upgrade for projects of all sizes.
As this Arduino board has 264KB of SRAM and 16MB of flash memory off-chip, you get more room for your code and storage needs.
The programmable I/O pins have functions that bigger boards only dream of; 22 digital, 20 with PWM and 8 analogues.
By buying an Arduino Nano RP2040 Connect, you benefit from smart software options for a very smart device. It has full support for the entire RP2040 software ecosystem.
This board is perfect for Arduino lovers, as it supports the Arduino programming language, IDE 2.0 and great libraries.
You get full support for MicroPython. The board comes with a free OpenMV license for machine vision projects.
You can program and operate the Arduino Nano RP2040 Connect directly from your web browser, as it is fully compatible from day one. The free Arduino IoT Remote smartphone app allows you to upload your sketches with instant remote control.
Board | Arduino Nano RP2040 Connect with Headers |
Microcontroller | Raspberry Pi RP2040 |
USB Connector | Micro USB |
Pins | Built-in LED pin: 13
DIGITAL I/O PINS: 20 ANALOG INPUT PINS: 8 PWM PINS: 20 (Except A6, A7) EXTERNAL INTERRUPTS: 20 (Except A6, A7) |
Connectivity | Wi-Fi: Nina W102 uBlox module
Bluetooth: Nina W102 uBlox module Secure element: ATECC608A-MAHDA-T Crypto IC |
Sensors | UART: Yes
I2C: Yes SPI: Yes |
Power | Circuit operating voltage: 3.3V
INPUT VOLTAGE (VIN): 5-21V DC CURRENT PER I/O PIN: 4 mA |
Clock Speed | Processor: 133 MHz |
Memory | AT25SF128A-MHB-T: 16MB Flash IC NINA W102 UBLOX MODULE: 448 KB ROM, 520KB SRAM, 16MB Flash |
Dimensions | Weight: 6g
Width: 18 mm Length: 45 mm |
SKU | 2221486 |
---|---|
mpn | ABX00053 |
brand | Arduino |
Add a review