Arduino Nano Motor Carrier

$66.25

Arduino Nano Motor Carrier

Arduino Nano Motor Carrier

  • Easily connect motors to your project with the Arduino Nano Motor Carrier board
  • Amazing add-on board that boosts the functionality of Arduino Nano 33 IoT
  • High-performing ATSAMD11 (Arm Cortex-M0+ @48 Mhz) microcontroller
  • Features an onboard 9 axis accelerometer, gyroscope and magnetometer
  • Perfect for prototyping and building various IoT projects
  • Connects actuators and sensors via a series of 3-pin male headers
  • Includes a battery charger for single-cell Li-ion batteries
More

$66.25

6 in stock

Quantity Unit Price
1 - 4 66.25 66.25
5 - 9 65.54 65.54
10 - 99 65.10 65.10
100+ 64.74 64.74

Product Details

Description

The Arduino Nano Motor Carrier is the perfect add-on board for the Arduino Nano 33 IoT, extending and powering up its functionality. It’s the ideal board aimed to facilitate motor control, allowing students to focus on prototyping and building their projects. This Nano Motor Carrier includes an onboard 9 axis accelerometer, gyroscope, magnetometer and other amazing features required to control motors.

Details

Key Features:

  • ATSAMD11 ( Arm Cortex-M0+ @48 Mhz) microcontroller
  • MP6522 motor driver
  • Onboard 9 axis accelerometer, gyroscope and magnetometer
  • A battery charger for single-cell Li-ion batteries
  • 2 ports for quadrature encoder counting
  • A series of 3-pin male headers
  • Easily connects actuators and sensors

How to get started with the Arduino Nano Motor Carrier?

  1. Connect the Nano Motor Carrier to a Nano 33 board. Attach the motors you need for your project. 
  2. Once connected, attach the USB cable to the Arduino Nano 33 IoT. 
  3. Download the Arduino Motor Carrier library from the library manager. You’re all set up to start programming with Arduino and controlling your motors using the motor drivers.
  4. You can feed the motor drivers and power the motors by connecting a 1 cell Li-Ion battery to the battery connector or using an external power source.

Technical Specifications

MICROCONTROLLER ATSAMD11 ( Arm Cortex-M0+ @48 Mhz)
MOTOR DRIVERS (X4) MP6522
MAX INPUT VOLTAGE (POWER TERMINALS) 4V (1S Li-Ion Battery)
MAX OUTPUT CURRENT PER MOTOR DRIVER 500 mA
MOTOR DRIVER OUTPUT VOLTAGE 12V
OVER TEMPERATURE SHUTDOWN PROTECTION (FOR DC MOTOR DRIVERS) Yes
BATTERY CHARGING Yes
MAX BATTERY CHARGING CURRENT 500mA (configurable)
POWER TERMINALS (CONNECTORS) XT-30 and 2POS terminal block
SERVO CONNECTOR 4 terminals
ENCODER INPUTS 2 ports
DC MOTOR CONTROL 4 ports
3V DIGITAL/ANALOG SENSOR INPUT/OUTPUT 4 ports
IMU BNO055 9axis Acc/Gyr/Mag

Specifications

SKU

2358476

mpn

ABX00041

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Nano Motor Carrier. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.