Arduino Motor Shield Rev3

$26.15

Arduino Motor Shield Rev3

Arduino Motor Shield Rev3

Based on the L298 (datasheet), this advanced Arduino Motor Shield is a dual full-bridge driver specially developed to handle inductive loads such as relays, solenoids, DC and stepping motors. So now you can drive two DC motors with your Arduino board whilst managing the direction and speed of each independently. Better still, this module also lets you measure the current absorption of each motor – plus a host of other useful things. You’ll also find this shield works seamlessly with TinkerKit, letting you develop products in double quick time by simply plugging TinkerKit modules to the board.

More

$26.15

3 in stock

Quantity Unit Price
1 - 4 26.15 26.15
5 - 9 25.79 25.79
10 - 99 25.57 25.57
100+ 25.39 25.39

Product Details

Description

Based on the L298 (datasheet), this advanced Arduino Motor Shield is a dual full-bridge driver specially developed to handle inductive loads such as relays, solenoids, DC and stepping motors. So now you can drive two DC motors with your Arduino board whilst managing the direction and speed of each independently. Better still, this module also lets you measure the current absorption of each motor – plus a host of other useful things. You’ll also find this shield works seamlessly with TinkerKit, letting you develop products in double quick time by simply plugging TinkerKit modules to the board.

Specifications

SKU

1825518

mpn

A000079

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino Motor Shield Rev3. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.