The Arduino MKR WAN 1310 board provides a practical and cost-effective solution to add LoRa® connectivity to projects requiring low power. This open source board can be connected to: the Arduino IoT Cloud, your own LoRa® network using the Arduino LoRa® PRO Gateway, existing LoRaWAN™ infrastructure like The Things Network, or even other boards using the direct connectivity mode The MKR WAN 1310, brings in a series of improvements when compared to its predecessor, the MKR WAN 1300. While still based on the Microchip® SAMD21 low power processor, the Murata CMWX1ZZABZ LoRa® module, and the MKR family’s characteristic crypto chip (the ECC508), the MKR WAN 1310 includes a new battery charger, a 2MByte SPI Flash, and improved control of the board’s power consumption.
MoreIn stock
The Arduino MKR WAN 1310 board provides a practical and cost-effective solution to add LoRa® connectivity to projects requiring low power. This open source board can be connected to: the Arduino IoT Cloud, your own LoRa® network using the Arduino LoRa® PRO Gateway, existing LoRaWAN™ infrastructure like The Things Network, or even other boards using the direct connectivity mode The MKR WAN 1310, brings in a series of improvements when compared to its predecessor, the MKR WAN 1300. While still based on the Microchip® SAMD21 low power processor, the Murata CMWX1ZZABZ LoRa® module, and the MKR family’s characteristic crypto chip (the ECC508), the MKR WAN 1310 includes a new battery charger, a 2MByte SPI Flash, and improved control of the board’s power consumption.
Microcontroller | SAMD21 Cortex®-M0+ 32bit low power ARM MCU |
Radio module | CMWX1ZZABZ |
Board Power Supply (USB/VIN) | 5V |
Secure Element | ATECC508 |
Supported Batteries | rechargeable Li-Ion, or Li-Po, 1024 mAh minimum capacity |
Circuit Operating Voltage | 3.3V |
Digital I/O Pins | 8 |
PWM Pins | 13 (0 .. 8, 10, 12, 18 / A3, 19 / A4) |
UART | 1 |
SPI | 1 |
I2C | 1 |
Analog Input Pins | 7 (ADC 8/10/12 bit) |
Analog Output Pins | 1 (DAC 10 bit) |
External Interrupts | 8 (0, 1, 4, 5, 6, 7, 8, 16 / A1, 17 / A2) |
DC Current per I/O Pin | 7 mA |
CPU Flash Memory | 256 KB (internal) |
QSPI Flash Memory | 2MByte (external) |
SRAM | 32 KB |
EEPROM | no |
Clock Speed | 32.768 kHz (RTC), 48 MHz |
LED_BUILTIN | 6 |
USB | Full-Speed USB Device and embedded Host |
Antenna gain | 2dB |
Carrier frequency | 433/868/915 MHz |
Working region | EU/US (confirmed) |
Length | 67.64 mm |
Width | 25 mm |
Weight | 32 gr. |
SKU | 2024162 |
---|---|
mpn | ABX00029 |
brand | Arduino |
Add a review