5 in stock
Transform your advanced project ideas into reality with the Arduino GIGA R1 WiFi. Combining the best of the popular Portenta H7 and the Mega 2560, the GIGA R1 Wi-Fi opens a world of possibilities for makers by harnessing the power of the reliable STM32H7 and onboard Wi-Fi® and Bluetooth® connectivity in the Mega form factor.
Powerful processing in a familiar form factor
First of all, GIGA R1 WiFi brings you the power of the STM32H7 to the Mega form factor, not only that it is the first to include onboard Wi-Fi® (802.11B/G/N) and Bluetooth® Low Energy connectivity. The STM32 microprocessor with dual core Cortex® M7 and Cortex® M4, together with onboard memory and audio jack will comfortably perform machine learning and signal processing on the edge.
A plethora of pins and connectors
The board has a generous amount of pins and connectors including 75 digital input/output (12 with PWM capability), 14 analog inputs and 2 analog outputs (DAC) all of which can be easily accessed via pin headers makes testing ground-breaking solutions fast and easy.
Onboard Wi-Fi and Bluetooth
The GIGA R1 WiFi benefits from a Murata® LBEE5KL1DX-883 wireless module (U5) which simultaneously provides Wi-Fi® and Bluetooth® connectivity based on the Cypress CYW4343W. The IEEE802.11 b/g/n Wi-Fi® interface can be operated as an access point (AP), station (STA) or as a dual mode simultaneous AP/STA and supports a maximum transfer rate of 65 Mbps. The Bluetooth® interface supports Bluetooth® Classic and Bluetooth® Low Energy. An integrated antenna circuitry switch allows a single external antenna (J14) to be shared between Wi-Fi® and Bluetooth®
SKU | 2623452 |
---|---|
mpn | ABX00063 |
brand | Arduino |
Add a review