Arduino 9 Axis Motion Shield

$29.95

Arduino 9 Axis Motion Shield

Arduino 9 Axis Motion Shield

Add motion sensing to your projects with this Arduino 9 Axes Motion Shield. Specially developed in partnership with Bosch using their BN0055 absolute orientation sensor, the shield lets you link to TinkerKit modules and Arduino boards like Uno, Yun, Leonardo, Ethernet, Mega, Due and Zero Pro. To reduce energy consumption, you’ll find the shield is powered only when it’s connected to an Arduino board.

More

$29.95

2 in stock

Quantity Unit Price
1 - 4 29.95 29.95
5 - 9 29.40 29.40
10 - 99 29.05 29.05
100+ 28.78 28.78

Product Details

Description

Add motion sensing to your projects with this Arduino 9 Axes Motion Shield. Specially developed in partnership with Bosch using their BN0055 absolute orientation sensor, the shield lets you link to TinkerKit modules and Arduino boards like Uno, Yun, Leonardo, Ethernet, Mega, Due and Zero Pro. To reduce energy consumption, you’ll find the shield is powered only when it’s connected to an Arduino board.

Specifications

SKU

8659001

mpn

A000070

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino 9 Axis Motion Shield. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.