Arduino 4 Relays Shield

$24.75

Out of stock

Arduino 4 Relays Shield

Arduino 4 Relays Shield

This excellent shield will support your 3.3V or 5V Arduino board with the driving of high current loads. Each of the four relays on the Arduino 4 relay shield provides 2 pole changeover contacts (NO and NC), and an LED showing the power status. On top of this you can interface various Tinkerkit modules via the shield.

More

$24.75

Out of stock

Product Details

Description

This excellent shield will support your 3.3V or 5V Arduino board with the driving of high current loads. Each of the four relays on the Arduino 4 relay shield provides 2 pole changeover contacts (NO and NC), and an LED showing the power status. On top of this you can interface various Tinkerkit modules via the shield.

Specifications

SKU

8750292

mpn

A000110

brand

Arduino

Reviews

Okay, no reviews ... yet.

Be the first to review Arduino 4 Relays Shield. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.