• Same Day Dispatch (ordered before 15:30 GMT) Same Day Dispatch (ordered before 15:30 GMT)

Adafruit Ultimate Gps Breakout – 66 Channel W/10 Hz Updates – Version 3

$45.92 excl. Sales Tax

Adafruit Ultimate Gps Breakout – 66 Channel W/10 Hz Updates – Version 3

Adafruit Ultimate Gps Breakout - 66 Channel W/10 Hz Updates - Version 3

Adafruit Ultimate Gps Breakout – 66 Channel W/10 Hz Updates – Version 3

The Adafruit GPS unit is the ultimate in GPS breakout boards. Built around the MTK3339 chipset, these models are highly reliable and great quality. And, with built-in data logging it’s suitable for a myriad of applications.

More

$45.92
incl. Sales Tax $45.92

1 in stock

Quantity Unit Price
1 - 4 45.92 45.92
5 - 9 45.37 45.37
10 - 99 45.04 45.04
100+ 44.17 44.17

Product Details

Description

The Adafruit GPS unit is the ultimate in GPS breakout boards. Built around the MTK3339 chipset, these models are highly reliable and great quality. And, with built-in data logging it’s suitable for a myriad of applications.

Specifications

SKU

9054630

mpn

746

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Ultimate Gps Breakout - 66 Channel W/10 Hz Updates - Version 3. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.