Adafruit Pro Trinket – 5V 16Mhz – 2000

$11.92

Out of stock

Adafruit Pro Trinket – 5V 16Mhz – 2000

Adafruit Pro Trinket – 5V 16Mhz – 2000

Small is beautiful – and that’s especially true of the Adafruit Pro Trinket 5V development board. Coming in at a tiny 38mm x 18mm x 2mm (1.5″ x 0.7″ x 0.2″) (without headers), it gives you easy access to the ATtiny85 MCU for development and programming. Thanks to its size, you can slip this board into pretty much any prototype.

It’s powerful beyond its size too – the Pro Trinket features Microchips ATtiny85 MCU with 8KB program flash, 20 MIPS CPU, 5 PWMs, 2 8 bit timers, and it uses the Atmel ATmega328P microcontroller, 28K of flash, 2K of RAM and 18 GPIO.

You can easily programme the Pro Trinket with the AVRdude and/or the Arduino IDE. There’s even a reset button for entering the bootloader or restarting the program, plus LED signals for bootloading. And, for a serial connection, you can also use an FTDI cable to connect to the FTDI port.

This Pro Trinket development kit is the more powerful version of the Trinket (RS 124-5509, 124-5506) with around four times the perfo

More

$11.92

Out of stock

Product Details

Description

Small is beautiful – and that’s especially true of the Adafruit Pro Trinket 5V development board. Coming in at a tiny 38mm x 18mm x 2mm (1.5″ x 0.7″ x 0.2″) (without headers), it gives you easy access to the ATtiny85 MCU for development and programming. Thanks to its size, you can slip this board into pretty much any prototype.

It’s powerful beyond its size too – the Pro Trinket features Microchips ATtiny85 MCU with 8KB program flash, 20 MIPS CPU, 5 PWMs, 2 8 bit timers, and it uses the Atmel ATmega328P microcontroller, 28K of flash, 2K of RAM and 18 GPIO.

You can easily programme the Pro Trinket with the AVRdude and/or the Arduino IDE. There’s even a reset button for entering the bootloader or restarting the program, plus LED signals for bootloading. And, for a serial connection, you can also use an FTDI cable to connect to the FTDI port.

This Pro Trinket development kit is the more powerful version of the Trinket (RS 124-5509, 124-5506) with around four times the perfo

Specifications

SKU

1245507

mpn

2000

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Pro Trinket - 5V 16Mhz - 2000. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.