Adafruit Pn532 Nfc/Rfid Controller Shield For Arduino + Extras – 789

$47.85

Out of stock

Adafruit Pn532 Nfc/Rfid Controller Shield For Arduino + Extras – 789

Adafruit Pn532 Nfc/Rfid Controller Shield For Arduino + Extras – 789

A superb tool for any 13.56MHz RFID or NFC application, this controller shield is the Adafruit PN532 breakout board – only re-engineered to form the ideal shield. Utilizing the PN532 chip-set, you’ll find this device embedded in virtually every NFC phone or device. And as you’d expect, this top quality model is ultra-dependable.

More

$47.85

Out of stock

Product Details

Description

A superb tool for any 13.56MHz RFID or NFC application, this controller shield is the Adafruit PN532 breakout board – only re-engineered to form the ideal shield. Utilizing the PN532 chip-set, you’ll find this device embedded in virtually every NFC phone or device. And as you’d expect, this top quality model is ultra-dependable.

Specifications

SKU

9054633

mpn

789

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Pn532 Nfc/Rfid Controller Shield For Arduino + Extras - 789. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.