Adafruit Metro 328 – Arduino Compatible – With Headers – Atmega328

$22.06

Out of stock

Adafruit Metro 328 – Arduino Compatible – With Headers – Atmega328

Adafruit Metro 328 – Arduino Compatible – With Headers – Atmega328

Here’s a great way to use and adapt a world of projects and example code – the Adafruit METRO. It’s a derivative of the Arduino UNO board (RS 769-7409) and it runs so the ATmega328P at 16 MHz with 32 KB of flash and 2 KB of RAM. So it’s just the thing for those simple projects. Featuring 19 GPIO pins including analogue inputs, hardware UART, SPI and I²C, timers and PWM, the METRO’s logic level is 5 V (though you’ll find it easy enough to convert this to 3.3 V).

More

$22.06

Out of stock

Product Details

Description

Here’s a great way to use and adapt a world of projects and example code – the Adafruit METRO. It’s a derivative of the Arduino UNO board (RS 769-7409) and it runs so the ATmega328P at 16 MHz with 32 KB of flash and 2 KB of RAM. So it’s just the thing for those simple projects. Featuring 19 GPIO pins including analogue inputs, hardware UART, SPI and I²C, timers and PWM, the METRO’s logic level is 5 V (though you’ll find it easy enough to convert this to 3.3 V).

Specifications

SKU

1245519

mpn

2488

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Metro 328 - Arduino Compatible - With Headers - Atmega328. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.