Adafruit Feather M0 WiFi – Atsamd21 + Atwinc1500 – 3010

$40.30

Adafruit Feather M0 WiFi – Atsamd21 + Atwinc1500 – 3010

Adafruit Feather M0 WiFi – Atsamd21 + Atwinc1500 – 3010

Get seriously connected with the Adafruit Feather M0 WiFi. It has all the Feather M0 features plus a certified WiFi module. The Atmel ATWINC WiFi model is 802.11bgn-capable, Soft-AP, SSL TSL 1.2 support, built-in low-power management and its performance is solid… solid as a rock.

More

$40.30
Buy product

Product Details

Description

Get seriously connected with the Adafruit Feather M0 WiFi. It has all the Feather M0 features plus a certified WiFi module. The Atmel ATWINC WiFi model is 802.11bgn-capable, Soft-AP, SSL TSL 1.2 support, built-in low-power management and its performance is solid… solid as a rock.

Specifications

SKU

1245500

mpn

3010

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Feather M0 WiFi - Atsamd21 + Atwinc1500 - 3010. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.