Adafruit Feather M0 Bluefruit Le – 2995

$35.88

Out of stock

Adafruit Feather M0 Bluefruit Le – 2995

Adafruit Feather M0 Bluefruit Le – 2995

The new standard for portable microcontroller core, the Adafruit Feather M0 Bluefruit is a beauty. As well as all the basic features of the Feather M0 range, it also boasts a built-in Bluetooth Low Energy module (BLE). Essentially, it’s an ‘all-in-one’ Arduino-compatible + Bluetooth Low Energy with built-in USB and battery charging. What’s not to like?

More

$35.88

Out of stock

Product Details

Description

The new standard for portable microcontroller core, the Adafruit Feather M0 Bluefruit is a beauty. As well as all the basic features of the Feather M0 range, it also boasts a built-in Bluetooth Low Energy module (BLE). Essentially, it’s an ‘all-in-one’ Arduino-compatible + Bluetooth Low Energy with built-in USB and battery charging. What’s not to like?

Specifications

SKU

1245516

mpn

2995

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit Feather M0 Bluefruit Le - 2995. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.