Adafruit 1.8″ Color Tft Shield W/MicroSD And Joystick – V2 – 802

$39.69

Out of stock

Adafruit 1.8″ Color Tft Shield W/MicroSD And Joystick – V2 – 802

Adafruit 1.8″ Color Tft Shield W/MicroSD And Joystick – V2 – 802

Enjoy an impressive colour display and more with this wonderful little shield. It’s a simple way to build on your Arduino project by adding a micro-SD card slot, joystick and small screen. The 1.8″ display may be small, but it boasts 128 x 160 colour pixels and is a true TFT, offering 18-bit colour (262144 shades).

More

$39.69

Out of stock

Product Details

Description

Enjoy an impressive colour display and more with this wonderful little shield. It’s a simple way to build on your Arduino project by adding a micro-SD card slot, joystick and small screen. The 1.8″ display may be small, but it boasts 128 x 160 colour pixels and is a true TFT, offering 18-bit colour (262144 shades).

Specifications

SKU

1245444

mpn

802

brand

ADAFRUIT INDUSTRIES

Reviews

Okay, no reviews ... yet.

Be the first to review Adafruit 1.8" Color Tft Shield W/MicroSD And Joystick - V2 - 802. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.