This 6 Channel Relay Board for Raspberry Pi is perfect for your home or industrial automation projects. It is an ideal MIDI board for all your music projects using ttymidi and others. The 6 Channel relay board is compatible with all Raspberry Pi’s with the 40-pin connector and is directly powered from the Raspberry Pi / Tinker Board / Jetson Nano.
MoreIn stock
This 6 Channel Relay Board for Raspberry Pi is perfect for your home or industrial automation projects. It is an ideal MIDI board for all your music projects using ttymidi and others. The 6 Channel relay board is compatible with all Raspberry Pi’s with the 40-pin connector and is directly powered from the Raspberry Pi / Tinker Board / Jetson Nano.
Model | RLB0665N |
DC Input Voltage | 5V |
Connectivity | 2 x JST SR for I 2C, 40 Pin GPIO Raspberry Pi Compatible |
Output Terminals | 6 x 5.08mm Terminal Block – 1.5mm² |
Max. switching voltage | 277 VAC, 125 VDC |
Max. switching current | 5 A |
Resistive Load | 5 A at 250 VAC / 5 A at 30 VDC |
Inductive Load | 2 A at 250 VAC / 2 A at 30 VDC |
Durability | 100,000 operations min. (5 A at 250 VAC, Resistive load) |
Weight | 30g |
Size | 65 x 56 x 30 mm |
Warranty | Two years |
SKU | 2148064 |
---|---|
mpn | RLB0665N |
brand | OSA Electronics |
Add a review