1m USB 3.2 Type C to A Cable, 5A, Anthra Line

$22.03

1m USB 3.2 Type C to A Cable, 5A, Anthra Line

1m USB 3.2 Type C to A Cable, 5A, Anthra Line

The Lindy Professional choice USB 3.2 Type C to A, 5A (100W), cable for commercial and high performance AV and IT installations. Supports super speed data transfer speeds up to 10Gbps.

More

$22.03

4 in stock

Quantity Unit Price
1 - 4 22.03 22.03
5 - 9 21.77 21.77
10 - 99 21.61 21.61
100+ 21.48 21.48

Product Details

Description

The Lindy Professional choice USB 3.2 Type C to A, 5A (100W), cable for commercial and high performance AV and IT installations. Supports super speed data transfer speeds up to 10Gbps.

Details

FAQs

Is this product compatible with other single board computers?

ROCK 3A ROCK 3C ROCK 4C+ ROCK 4SE ROCK 5B

Specifications

SKU

2177665

mpn

36911

brand

Lindy

Reviews

Okay, no reviews ... yet.

Be the first to review 1m USB 3.2 Type C to A Cable, 5A, Anthra Line. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.