10m Cat.6 U/UTP Network Cable, Black

$13.38

10m Cat.6 U/UTP Network Cable, Black

10m Cat.6 U/UTP Network Cable, Black

The Lindy cat.6 U/UTP network cable has black colour. It can support for bandwidth up to 250MHz.It has twisted pair patch cable with RJ45 connectors

More

$13.38
Buy product

Product Details

Description

The Lindy cat.6 U/UTP network cable has black colour. It can support for bandwidth up to 250MHz.It has twisted pair patch cable with RJ45 connectors

Details

FAQs

Is this product compatible with other single board computers?

ROCK 3A ROCK 3C ROCK 4C+ ROCK 4SE ROCK 5B

Specifications

SKU

2177670

mpn

48082

brand

Lindy

Reviews

Okay, no reviews ... yet.

Be the first to review 10m Cat.6 U/UTP Network Cable, Black. Help others in the community by sharing your experience.

We are here to help you design the world. This product is covered by our refunds policy.

Add a review

This will show next to your review. You can use a pseudonym if you want to.
This is used to check our reviews are written by real people. Anyone can write a review. Your review will show as written by a 'Verified owner' if you've bought this product from okdo.com using this email before. It will never be sold or used to send you marketing emails.

Technical Reference

Privacy

Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.