Check out the Coral Wireless Add-on Board! It’s the perfect companion for your Coral Dev Board Micro, giving you Wi-Fi and Bluetooth connectivity. Just snap it onto your Dev Board Micro using two high-density connectors, and you’re good to go! Stay connected and wirelessly awesome with this add-on board.
Wi-Fi | 802.11 a/b/g/n/ac; 2.4 GHz and 5 GHz; |
Bluetooth | Bluetooth 5.0; Up to 3 Mbps PHY data rate |
Connectors | Alternative antenna connector (U.FL coaxial); Board-to-board connectors for Coral Dev Board Micro (sold separately) |
Dimensions | 65.0 x 30 x 16.8 mm |
SKU | 2619837 |
---|---|
mpn | G650-07974-01 |
brand | Coral |
Add a review