Out of stock
Say hello to BeagleConnect Freedom! An open-hardware wireless hardware platform developed by BeagleBoard.org, built around the awesome TI CC1352P7 microcontroller, supporting both 2.4-GHz and long-range, low-power Sub-1 GHz wireless protocols.
Level-up the rapid prototyping of your IoT applications
BeagleConnect Freedom’s 1,000+ mikroBUS add-on sensors, actuators, and indicators make rapid prototyping of IoT applications a breeze. If that’s not enough the additional connectivity and storage options, backed with software support utilizing the Zephyr scalable and modular real-time operating system, make it easy to develop solutions to your specific needs.
Features that won’t leave you wanting
But wait, there’s more! BeagleConnect Freedom also utilises a range of incredible features making it a comprehensive solution for IoT development and prototyping:
Made to support your communication requirements
The TI CC1352P7 microcontroller (MCU) includes a 48-MHz Arm Cortex-M4F processor, 704KB Flash memory, 256KB ROM, 8KB Cache SRAM, 144KB of ultra-low leakage SRAM, and the capability for over-the-air upgrades (OTA). This TI CC1352P7 microcontroller’s flexible support for many different protocols and bands makes it suitable for a plethora of communication requirements.
Specifications
Manufacturer | Seeed Studio |
Key Features |
|
Working Temperature | 0℃ ~ 70℃ |
Certification | CE, FCC, RoHS, UKCA, REACH |
SKU | 2608266 |
---|---|
mpn | 102110577 |
brand | Beagleboard.org |
Add a review