Unleash the potential of your OKdo x Radxa ROCK 3 Compute Module (CM3) with The ROCK 3 Compute Module (CM3) IO Board, a high‑performance, interface‑rich application board, providing SD card slot, SATA interface, PCIe, HDMI, MIPI, Ethernet, TP interface, eDP screen, USB3.0, USB2. 0, RTC, CSI, GPIO, headphone jack, fan, and other rich peripheral interfaces.
Details
Key features of the ROCK 3 Compute Module (CM3) IO Board
Half mini-itx design
Support for multiple display interfaces including HDMI, 2x MIPI DSI/LVDS, eDP, with the option to have dual displays
Support for x1 PCIe card
Up to 2x SATA via USB3.0, or PCIe 2.0
Supports Ubuntu/Debian and Android
Multiple Connectivity Options
5 x USB 2.0 ports (2 x internal USB2 headers, 3 x type connectors)
1 x USB 3.0 port (5Gbps, type A connector)
1x USB 2.0 OTG (Micro USB connector)
1 x PCIe 1-lane Host, Gen 2 (5Gbps, x1 PCIe connector)
2 x SATA 7P connectors (1 x shared with USB 3, 1 x shared with PCIe)
1 x microSD card connector
40 x GPIO pin header
Reliable Network Option with PoE Support
1x Gigabit Ethernet RJ45 with PoE support
Video and Audio Connectivity
1 x HDMI up to 4K x 2K@60HZ
1 x eDP support 4K x 2K@60HZ
2 x MIPI DSI 4 lanes, supporting dual displays up to 1920 x 1080@60HZ
Dual MIPI CSI input
5mm headphone jack with mic support
Other features of the ROCK 3 Compute Module (CM3) IO Board
Our website uses cookies and similar technologies to provide you with a better service while searching or placing an order, for analytical purposes and to personalise our advertising. You can change your cookie settings by reading our cookie policy. Otherwise, we’ll assume you’re OK with our use of cookies.
Add a review