Why shop around when we’ve done the hard work for you and included everything you need to get started with your brand-new ROCK 4 C+ board in one handy kit! Each kit contains the ROCK 4 Model C+ 4GB single board computer along with a reliable power supply, USB-A to USB-C cable with in-line switch, 2 x micro HDMI to HDMI cables for dual display, micro SD card to USB reader, a 32GB micro SD card with Linux operating system preloaded, and a CPU heatsink and fan for better thermal management. Perfect for anyone interested in electronics at any level of experience, even beginners.
The ROCK 4C+ single-board computer is a robust, high-performing, multifunctional board based on the powerful Rockchip RK3399‑T SoC. Developed by OKdo in collaboration with Radxa, ROCK 4C+ is a perfect Raspberry Pi alternative that incorporates class-leading features, including Dual Arm Cortex A72 CPU, Quad Arm Cortex A53, Arm Mali T860MP4 GPU, integrated fan control, stereo audio jack, dual micro-HDMI ports supporting displays up to 4Kp60 resolution, multiple connectivity and storage possibilities and compatible with a wide range of software operating systems.
With the onboard On/Off power button, ROCK 4C+ is an energy-efficient single-board computer that can now perform safe shutdowns at the touch of a button without the risk of corrupting storage. It also features multiple storage capabilities, such as 4GB 64-bit RAM and an eMMC socket for robust applications. The board’s incredible features make it ideal for various multimedia and industrial applications, ensuring outstanding performance and reliability in the most demanding of applications.
A high-quality and reliable plug-in AC-DC adapter for converting AC mains current into 3A, 5V power using a USB-C type connector. This power supply comes with four regional interchangeable heads for use in the UK, EU, US, and Australia.
Simply load in the MicroSD card provided and you’ll have the Linux operating system up and running in no time enabling you to focus on developing incredible applications.
With an Arm Mali T860MP4 graphics processing unit (GPU) at its heart, the ROCK 4C+ is perfect for advanced multimedia applications, including games, videos, and signage. The board benefits from camera and display interfaces, and two micro HDMI ports supporting dual displays up to 4Kp60 resolution, we’ve included 2 micro HDMI to HDMI cables in the kit so you can easily connect to your displays.
Thermal management is key, and the heat sink and fan included in this kit ensure your ROCK board will always run at maximum efficiency and stay cool.
The slick yet sturdy protective metal enclosure provides protection whilst allowing access to all of the ROCK 4 C+’s ports and PINs, solid as a ROCK!
OKdo also provides a handy step by step getting started guide to set up your brand-new ROCK 4C+ Kit
Need some inspiration to help you create amazing applications with your brand-new ROCK 4C+ Kit? Check out our getting started guides, projects, and blogs.
You can find links to the latest software for the OKdo ROCK 4 Model C+ 4GB Single Board Computer Starter Kit below:
SKU | 2306199 |
---|---|
mpn | NSR4MCP4GBSK |
brand | OKdo |
Add a review