The MonkMakes Slider for micro: bit is the state of the art development board add-on for developing projects which interact with the micro: bit using the sliding mechanism. It uses a 10K-OHM potentiometer as the part of the slider to output voltage from 0 to 3 Volts. This output is fed to the analogue pin of the micro: bit board.

More

$6.70
Buy product

Product Details

Description

The MonkMakes Slider for micro: bit is the state of the art development board add-on for developing projects which interact with the micro: bit using the sliding mechanism. It uses a 10K-OHM potentiometer as the part of the slider to output voltage from 0 to 3 Volts. This output is fed to the analogue pin of the micro: bit board.

Specifications

SKU

2176981

mpn

SKU00085

brand

MonkMakes

Reviews

Okay, no reviews ... yet.

Be the first to review Slider for micro:bit. Help others in the community by sharing your experience.